
The Murata LQW18ASR22J0CD is a surface mount fixed inductor with a general purpose application. It has a nominal inductance of 22uH and a minimum quality factor of 25 at the nominal inductance. The inductor is rated for a maximum current of 0.2A and has a self resonance frequency of 900MHz. It is available in a 0603 package type and has a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata LQW18ASR22J0CD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.2 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |