Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18CA32NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.032 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 2.2 |
| Test Frequency | 10 |
| Self Resonance Frequency | 3000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18CA32NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.