
The LQW18CAR33J00D is a general purpose inductor from Murata with a nominal inductance of 0.33uH and a DC resistance of 0.2 ohms. It has a maximum rated current of 0.78A and operates over a temperature range of -40 to 85 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 970 Hz. It is available in a 0603 package type and is suitable for use in RF inductor applications.
Murata LQW18CAR33J00D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.78 |
| Test Frequency | 10 |
| Self Resonance Frequency | 970 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW18CAR33J00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.