
Surface mount fixed inductor featuring a 15nH inductance with a 5% tolerance, tested at 10MHz. This unshielded wirewound ferrite component offers a 2.2A current rating and a low 25mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, it operates within a temperature range of -40°C to 85°C and boasts a self-resonant frequency of 2GHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW18CN15NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 25mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | LQW18CN_00 |
| Series Resistance | 25mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18CN15NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
