
Surface mount fixed inductor featuring a 120nH inductance with a 5% tolerance, tested at 10MHz. This unshielded wirewound ferrite component offers a 1.1A current rating and a low 85mΩ DC resistance. Housed in a compact 0603 (1608 metric) case, it operates within a temperature range of -40°C to 85°C and boasts a self-resonant frequency of 1.2GHz. Packaged on tape and reel, this RoHS compliant component is ideal for RF applications.
Murata LQW18CNR12J00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 85mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 120nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | LQW18CN_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18CNR12J00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
