
The LQW18CNR33J00B is a general purpose inductor from Murata with a nominal inductance of 0.33uH and a DC resistance of 0.25 ohms. It has a maximum rated current of 0.63A and a self resonance frequency of 600MHz. This inductor is suitable for RF applications and is available in a 0603 package type. It has a tolerance of 5% and is not shielded. The inductor is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.63 |
| Test Frequency | 10 |
| Self Resonance Frequency | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |