
General purpose, unshielded surface mount inductor with 470nH inductance and 5% tolerance. Features a ferrite core, 0603 (1608 metric) case size, and a maximum DC current rating of 500mA. Operating temperature range is -40°C to 85°C, with a DC resistance of 450mR. Self-resonant frequency is 555MHz at a test frequency of 10MHz. Packaged in tape and reel.
Murata LQW18CNR47J00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 470nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 555MHz |
| Series | LQW18C |
| Series Resistance | 450mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18CNR47J00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
