
The Murata LQW18CNR56J00J is a general purpose inductor with a nominal inductance of 0.56uH and a DC resistance of 0.48 ohms. It has a maximum rated current of 0.45A and is designed for use in RF inductor applications. The inductor is packaged in a 0603 size and has a dual-ended terminal placement. It is not shielded and has a self-resonance frequency of 540 MHz. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.45 |
| Test Frequency | 10 |
| Self Resonance Frequency | 540 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |