
Surface mount wirewound fixed inductor with 650nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 430mA current rating, and 520mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is housed in a compact 0603 (1608 metric) case. This unshielded component is supplied on tape and reel, meeting RoHS compliance.
Murata LQW18CNR65J00D technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 520mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 650nH |
| Inductance Tolerance | 5% |
| Length | 0.065inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 510MHz |
| Series | LQW18CN_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000141oz |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW18CNR65J00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
