
The LQW21HN1R8J00B is a surface mount general purpose inductor with a nominal inductance of 1.8uH and a DC resistance of 5.85mOhm. It has a maximum rated current of 0.08A and a self resonance frequency of 320MHz. The inductor is available in a 0805 chip package and is suitable for RF applications. It has a quality factor of at least 35 and is not shielded. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Murata LQW21HN1R8J00B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.85 |
| Rated Current-Max | 0.08 |
| Test Frequency | 10 |
| Self Resonance Frequency | 320 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW21HN1R8J00B to view detailed technical specifications.
No datasheet is available for this part.