
Surface mount wirewound fixed inductor with 680nH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 130mA DC current rating, and 2.21 Ohm DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 35 at 10MHz and a self-resonant frequency of 520MHz. Packaged in an 0805 (2012 metric) case, supplied on tape and reel.
Sign in to ask questions about the Murata LQW21HNR68J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW21HNR68J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 2.21R |
| Depth | 1.4mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 680nH |
| Length | 2mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 520MHz |
| Series | LQW21HN_00 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW21HNR68J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.