
The LQW21HNR82J00B is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.82uH and a minimum quality factor of 35. The inductor is rated for a maximum current of 0.125A and has a self resonance frequency of 480MHz. It is available in an 0805 chip package and is suitable for use in RF applications. The inductor has a DC resistance of 2.34 ohms and is not shielded. It can operate over a temperature range of -40 to 85 degrees Celsius.
Murata LQW21HNR82J00B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.34 |
| Rated Current-Max | 0.125 |
| Test Frequency | 10 |
| Self Resonance Frequency | 480 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW21HNR82J00B to view detailed technical specifications.
No datasheet is available for this part.