
The LQW2BAN47NG00L is a general purpose inductor with a nominal inductance of 0.047uH and a maximum rated current of 1.25A. It operates within a temperature range of -55 to 125 degrees Celsius and is available in a shielded, 0805 package. The inductor is designed for RF applications and has a self-resonance frequency of 1500MHz. It has a DC resistance of 0.2 ohms and a quality factor of at least 70 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW2BAN47NG00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.25 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN47NG00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.