
The Murata LQW2BAN47NJ00L is a general purpose inductor with a nominal inductance of 0.047uH and a minimum quality factor of 70. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is available in a shielded package with a length of 2mm, width of 1.5mm, and height of 0.85mm. It is suitable for use in RF inductor applications and has a DC resistance of 0.2 ohms. The inductor is rated for a maximum current of 1.25A and has a self-resonance frequency of 1500kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW2BAN47NJ00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.25 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN47NJ00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.