
The Murata LQW2BAN51NG00L is a general purpose inductor with a nominal inductance of 0.051uH and a maximum rated current of 1.8A. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a shielded, chip-style package with dimensions of 2mm in length, 1.5mm in width, and 0.85mm in height. The inductor is designed for use in RF applications and has a self-resonance frequency of 1100MHz and a minimum quality factor of 75 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW2BAN51NG00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.8 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN51NG00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.