
The LQW2BAN6N8J00L is a 2-terminal general purpose inductor from Murata with a nominal inductance of 0.0068uH and a DC resistance of 0.03 ohms. It has a maximum rated current of 3A and a self-resonance frequency of 6200Hz. The inductor is designed for RF applications and is not shielded. It is available in a CHIP, 0805 package type and has a tolerance of 5%. The operating temperature range is from -55 to 125 degrees Celsius.
Murata LQW2BAN6N8J00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 3 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6200 |
| Quality Factor-Min (at L-nom) | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN6N8J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.