
The Murata LQW2BAN8N2J00L is a surface mount inductor with a nominal inductance of 0.0082uH and a minimum quality factor of 80. It has a maximum rated current of 1.5A and operates at a test frequency of 250kHz. The inductor is not shielded and is designed for general purpose applications, including RF inductors. It has a dual-ended terminal placement and is suitable for surface mount technology.
Murata LQW2BAN8N2J00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3200 |
| Quality Factor-Min (at L-nom) | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAN8N2J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.