
The LQW2BANR15G00L is a general purpose inductor from Murata with a nominal inductance of 0.15uH and a DC resistance of 0.46Ohm. It has a maximum rated current of 0.93A and a self resonance frequency of 920kHz. The inductor is designed for RF applications and is not shielded. It is available in a CHIP, 0805 package type and has a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW2BANR15G00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.93 |
| Test Frequency | 100 |
| Self Resonance Frequency | 920 |
| Quality Factor-Min (at L-nom) | 58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BANR15G00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.