
This is a general purpose inductor with a nominal inductance of 0.16uH and a DC resistance of 0.46 ohms. It has a maximum rated current of 0.93A and a self resonance frequency of 920kHz. The inductor is suitable for use in RF applications and is not shielded. It has a package length of 2mm, width of 1.5mm, and height of 0.85mm, and is mounted using surface mount technology.
Murata LQW2BANR16G00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 2 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.46 |
| Rated Current-Max | 0.93 |
| Test Frequency | 100 |
| Self Resonance Frequency | 920 |
| Quality Factor-Min (at L-nom) | 53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BANR16G00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.