
The LQW2BANR18J00L is a general purpose inductor from Murata with a nominal inductance of 0.18uH and a DC resistance of 0.58Ohm. It has a maximum rated current of 0.8A and a self resonance frequency of 920MHz. The inductor is shielded and has a quality factor of at least 53 at its nominal inductance. It is designed for RF inductor applications and is available in a CHIP, 0805 package type.
Murata LQW2BANR18J00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.58 |
| Rated Current-Max | 0.8 |
| Test Frequency | 100 |
| Self Resonance Frequency | 920 |
| Quality Factor-Min (at L-nom) | 53 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BANR18J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.