
Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound chip inductor operates with a Q factor of 60 at 250MHz and a self-resonant frequency of 4.3GHz. It supports a maximum DC current of 600mA and exhibits a DC resistance of 100mR. Housed in an 0805 (2015 metric) case, this component is RoHS compliant and rated for operation between -55°C and 125°C.
Sign in to ask questions about the Murata LQW2BAS10NJ00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BAS10NJ00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 0.082inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.3GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS10NJ00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.