
Surface mount wirewound RF chip inductor featuring 15nH inductance with a 5% tolerance, tested at 250MHz. This unshielded component offers a Q factor of 50 and a maximum DC current rating of 600mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 170mΩ. The 0805 case size (2015 metric) is suitable for tape and reel packaging.
Murata LQW2BAS15NJ00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Length | 0.082inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
No datasheet is available for this part.