The LQW2BAS1R0J00B is a 0805 wirewound inductor with a nominal inductance of 1uH and a tolerance of 5%. It has a maximum DC current rating of 0.17A and a maximum DC resistance of 2.4 ohms. The inductor is designed for operation at frequencies up to 25MHz and has a minimum quality factor of 23. It is available in a surface mount package with dimensions of 2.29mm in length, 1.73mm in depth, and 1.52mm in height. The operating temperature range is from -55°C to 125°C.
Murata LQW2BAS1R0J00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BAS1R0J00B to view detailed technical specifications.
No datasheet is available for this part.