The LQW2BAS1R0J00K is a 0805 wirewound inductor with a non-magnetic core and unshielded protection style. It has an inductance of 1uH with a tolerance of 5% and a minimum quality factor of 23. The inductor is designed to operate at a minimum temperature of -55°C and a maximum temperature of 125°C. It has a maximum DC resistance of 2.4 ohms and a maximum DC current of 0.17A. The inductor is available in a surface mount package with dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth.
Murata LQW2BAS1R0J00K technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.4Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BAS1R0J00K to view detailed technical specifications.
No datasheet is available for this part.