
The LQW2BAS1R0J00L is a surface mount, fixed inductor with a nominal inductance of 1uH and a DC resistance of 2.4 Ohms. It has a maximum rated current of 0.17A and a self resonance frequency of 200 MHz. The inductor is suitable for RF applications and is available in an 0805 package. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQW2BAS1R0J00L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.17 |
| Test Frequency | 25 |
| Self Resonance Frequency | 200 |
| Quality Factor-Min (at L-nom) | 23 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BAS1R0J00L to view detailed technical specifications.
No datasheet is available for this part.