
Surface mount fixed inductor featuring 24nH inductance with a 5% tolerance, tested at 250MHz. This unshielded, wirewound chip inductor offers a Q factor of 50 and a maximum DC current rating of 500mA. Constructed with an air core, it operates within a temperature range of -55°C to 125°C and has a DC resistance of 220mR. The 0805 case size (2015 metric) is suitable for tape and reel packaging.
Sign in to ask questions about the Murata LQW2BAS24NJ00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BAS24NJ00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 500mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 24nH |
| Length | 0.082inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS24NJ00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.