Inductor RF Chip Unshielded Wirewound 0.0028uH 5% 250MHz 80Q-Factor Non Magnetic 0.8A 0.06Ohm DCR 0805 Automotive Bulk
Murata LQW2BAS2N8J00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0028uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 12200MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQW2BAS2N8J00B to view detailed technical specifications.
No datasheet is available for this part.