
The LQW2BAS47NG00L is a surface mount fixed inductor from Murata with a resistance of 310mR and inductance of 47nH. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The inductor is unshielded and has a self resonant frequency of 1.7GHz. It is available in a 0805 package and is suitable for use in surface mount applications.
Murata LQW2BAS47NG00L technical specifications.
| Package/Case | 0805 |
| DC Resistance (DCR) | 310mR |
| Inductance | 47nH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQW2 |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.
