The LQW2BAS47NJ00B is a wirewound RF chip inductor from Murata, featuring a non-magnetic core material and unshielded protection style. It has an inductance of 0.047uH with a tolerance of 5% and is tested at a frequency of 200M. The inductor can handle a maximum DC current of 0.5 and has a maximum DC resistance of 0.31. It measures 2.29mm in length, 1.73mm in depth, and 1.52mm in height, with a case size of 0805. The operating temperature range is from -55 to 125°C.
Murata LQW2BAS47NJ00B technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.