
Surface mount wirewound fixed inductor with 56nH inductance and 5% tolerance, designed for RF applications. Features an unshielded, non-magnetic air core, 60 Q-factor at 200MHz, and a maximum DC current rating of 500mA. DC resistance is 340mR, with a self-resonant frequency of 1.6GHz. Housed in an 0805 package, this component operates from -55°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Murata LQW2BAS56NJ00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BAS56NJ00L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air, Non-Magnetic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 340mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 56nH |
| Length | 0.082inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS56NJ00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
