
Surface mount, unshielded wirewound RF chip inductor with 6.8nH inductance and 5% tolerance. Features a 0805 package size, air core, and a current rating of 600mA. Offers a Q factor of 50 at 250MHz, 110mΩ DC resistance, and a self-resonant frequency of 5.6GHz. Operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Murata LQW2BAS6N8J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BAS6N8J00L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 600mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 6.8nH |
| Length | 0.082inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.6GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS6N8J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.