
Surface mount fixed inductor featuring 7.5nH inductance with a 5% tolerance, operating at a test frequency of 250MHz. This unshielded, wirewound RF chip inductor boasts a Q factor of 50 and a maximum DC current rating of 600mA. Constructed with an air core and housed in an 0805 (2015 metric) case, it offers a DC resistance of 140mR and a wide operating temperature range from -55°C to 125°C. The component is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Murata LQW2BAS7N5J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BAS7N5J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 600mA |
| DC Resistance (DCR) | 140mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 7.5nH |
| Length | 0.082inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS7N5J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.