
Surface mount fixed inductor with 82nH inductance and 5% tolerance. Features unshielded, wirewound construction with an air core, rated for 400mA DC current and 0.42 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a Q factor of 65 at 150MHz and a self-resonant frequency of 1.33GHz. Packaged in an 0805 case size, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata LQW2BAS82NJ00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BAS82NJ00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 420mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 82nH |
| Length | 0.082inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.33GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BAS82NJ00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.