
Surface mount fixed inductor with 100nH inductance and 5% tolerance. Features unshielded wirewound construction with an air core, offering a Q factor of 65 at 150MHz. Rated for 400mA maximum DC current with a DC resistance of 460mR. Operates across a temperature range of -55°C to 125°C and is housed in an 0805 package.
Murata LQW2BASR10J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 400mA |
| DC Resistance (DCR) | 460mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 100nH |
| Length | 0.082inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.25GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR10J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.