
Surface mount wirewound RF chip inductor with 120nH inductance and 5% tolerance, operating at a test frequency of 150MHz. Features unshielded construction, air core, and a Q factor of 50. Rated for 400mA maximum DC current with 510mΩ DC resistance. Housed in an 0805 package, this lead-free, RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Murata LQW2BASR12J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BASR12J00L technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 400mA |
| DC Resistance (DCR) | 510mR |
| Depth | 1.73mm |
| Height | 0.056inch |
| Height - Seated (Max) | 0.06inch |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 0.082inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR12J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
