
Surface mount fixed inductor featuring 0.15µH inductance with a 5% tolerance, tested at 100MHz. This unshielded, wirewound RF chip component offers a Q factor of 50 and a maximum DC current rating of 400mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 560mΩ. Packaged in an 0805 case code, it is supplied on tape and reel.
Sign in to ask questions about the Murata LQW2BASR15J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BASR15J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 560mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 150nH |
| Length | 0.082inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 920MHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR15J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.