
Surface mount wirewound RF chip inductor offering 0.18µH inductance with a 5% tolerance. Features an unshielded, non-magnetic air core, 400mA current rating, and 0.64Ω DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 50 at 100MHz and a self-resonant frequency of 920MHz. Packaged in an 0805 case size on tape and reel.
Sign in to ask questions about the Murata LQW2BASR18J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BASR18J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air, Non-Magnetic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 640mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Length | 0.082inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 920MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR18J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
