
Surface mount general purpose inductor with 220nH inductance and 5% tolerance. Features a ferrite core, 400mA current rating, and 700mΩ DC resistance. Operates from -55°C to 125°C and has a self-resonant frequency of 820MHz. Packaged in tape and reel, this unshielded component is RoHS compliant and measures 0805 in size.
Sign in to ask questions about the Murata LQW2BASR22J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BASR22J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air, Non-Magnetic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.082inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 820MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR22J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
