
Surface mount fixed inductor with 390nH inductance and 5% tolerance, designed for RF applications. Features unshielded, wirewound construction with a non-magnetic air core. Rated for 290mA DC current and offers a 1.5 Ohm DC resistance. Operates across a temperature range of -55°C to 125°C, with a Q factor of 48 at 100MHz and a self-resonant frequency of 600MHz. Packaged in an 0805 case size on tape and reel.
Sign in to ask questions about the Murata LQW2BASR39J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BASR39J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air, Non-Magnetic |
| Current Rating | 290mA |
| DC Current | 290mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Length | 0.082inch |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 48 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR39J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
