
Surface mount general purpose inductor with 470nH inductance and 5% tolerance. Features a 0805 (2015 metric) SMD package, 250mA current rating, and 1.76 Ohm DC resistance. Operates across a -55°C to 125°C temperature range with a self-resonant frequency of 300MHz. This unshielded, ferrite-core component is supplied on tape and reel.
Murata LQW2BASR47J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air, Non-Magnetic |
| Current Rating | 250mA |
| DC Resistance (DCR) | 1.76R |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 470nH |
| Inductance Tolerance | 5% |
| Length | 0.082inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR47J00L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.