
Surface mount wirewound RF chip inductor offering 0.56µH inductance with a 5% tolerance. Features an unshielded, non-magnetic air core, 230mA rated current, and 1.9Ω DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a Q factor of 23 at 25MHz and a self-resonant frequency of 270MHz. Packaged in an 0805 (2015 metric) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Murata LQW2BASR56J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BASR56J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 230mA |
| DC Current | 230mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 560nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.082inch |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Rated Current-Max | 230mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR56J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
