
Surface mount wirewound RF chip inductor featuring 0.68µH inductance with a 5% tolerance. This unshielded component operates with a rated current of 190mA, a DC resistance of 2.2Ω, and a Q factor of 23 at 25MHz. Designed for surface mounting in an 0805 case code, it offers a wide operating temperature range from -55°C to 125°C and a self-resonant frequency of 250MHz.
Sign in to ask questions about the Murata LQW2BASR68J00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BASR68J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 190mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.082inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Rated Current-Max | 190mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BASR68J00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.