
Surface mount, unshielded wirewound RF chip inductor with 0.82µH inductance and 5% tolerance. Features a 23 Q-factor at 25MHz, 180mA current rating, and 2.35Ω DCR. Operates from -55°C to 125°C in an 0805 package.
Murata LQW2BASR82J00L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Air |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.35R |
| Depth | 1.73mm |
| Height | 1.42mm |
| Height - Seated (Max) | 0.06inch |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Length | 0.082inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 230MHz |
| Series | LQW2BA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Weight | 0.000494oz |
| Width | 0.06inch |
| RoHS | Compliant |
No datasheet is available for this part.
