
The LQW2BHN10NJ13K is a 2-terminal general purpose RF inductor with a nominal inductance of 0.01uH and a DC resistance of 0.03Ohm. It has a maximum rated current of 1.32A and is designed for surface mount applications. The inductor is available in an 0806 package and has a self-resonance frequency of 3300. It is suitable for use in RF applications and has a minimum quality factor of 35 at its nominal inductance.
Murata LQW2BHN10NJ13K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.5 |
| Package Height | 1.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 1.32 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQW2BHN10NJ13K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.