
Surface mount wirewound RF chip inductor offering 10nH inductance with a 5% tolerance. Features a 1.32A current rating, 30mΩ DC resistance, and a Q factor of 35 at 100MHz. This unshielded component operates within a -40°C to 85°C temperature range and has a self-resonant frequency of 3.3GHz. Packaged in an 0805 (2012 metric) case, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQW2BHN10NJ13L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Ferrite |
| Current Rating | 1.32A |
| DC Current | 1.32A |
| DC Resistance (DCR) | 30mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 10nH |
| Length | 2mm |
| Max DC Current | 1.32A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | LQW2BH_13 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN10NJ13L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
