Inductor RF Chip Unshielded Wirewound 0.01uH 10% 100MHz 30Q-Factor Non Magnetic 1.32A 0.03Ohm DCR 0805 T/R
Murata LQW2BHN10NK03L technical specifications.
| Package/Case | 0805 |
| Core Material | Air |
| Depth | 1.7mm |
| Height | 1.78mm |
| Inductance | 10nH |
| Length | 2mm |
| Max DC Current | 1.32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 3.3GHz |
| Series | LQW2BH |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.