
Surface mount wirewound RF chip inductor featuring 12nH inductance with a 5% tolerance, tested at 100MHz. This unshielded component offers a Q factor of 30 and a maximum DC current rating of 680mA. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 110mR. The 0805 case code (2012 metric) houses a non-magnetic, air core and is supplied on tape and reel.
Sign in to ask questions about the Murata LQW2BHN12NJ03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN12NJ03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 12nH |
| Length | 0.079inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | LQW2BHN_03 |
| Series Resistance | 110mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN12NJ03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
