
The LQW2BHN15NJ01L is a surface mount fixed inductor with an inductance of 15nH and a tolerance of 5%. It is available in a 0805 package and is designed for use in high-frequency applications. The inductor has a maximum DC current rating of 630mA and a self-resonant frequency of 2.7GHz. It is RoHS compliant and is supplied on tape and reel in quantities of 2000. The inductor is unshielded and has a Q factor of 30.
Sign in to ask questions about the Murata LQW2BHN15NJ01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQW2BHN15NJ01L technical specifications.
| Package/Case | 0805 |
| Height | 1.7mm |
| Inductance | 15nH |
| Length | 2mm |
| Max DC Current | 630mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7GHz |
| Series | LQW |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN15NJ01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.