Inductor RF Chip Unshielded Wirewound 0.015uH 5% 100MHz 30Q-Factor Non Magnetic 0.63A 0.12Ohm DCR 0805
Murata LQW2BHN15NJ03 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.63A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.78mm |
| Product Depth | 1.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.