
Surface mount wirewound RF chip inductor featuring 22nH inductance with a 5% tolerance, tested at 100MHz. This unshielded component offers a Q factor of 30 and a maximum DC current rating of 720mA, with a low DC resistance of 90mR. Housed in a compact 0805 (2012 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata LQW2BHN22NJ03L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Non-Magnetic, Air |
| Current Rating | 720mA |
| DC Current | 720mA |
| DC Resistance (DCR) | 90mR |
| Depth | 1.7mm |
| Height | 1.7mm |
| Height - Seated (Max) | 0.07inch |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | LQW2BHN_03 |
| Series Resistance | 90mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000317oz |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQW2BHN22NJ03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
